• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1211460000 10 pc(s)

Type
Blank
Dim
(L x W x H) 120 x 3 x 58.5 mm
Connector colour
Grey
Weight
9.96 g
Manufacturer part #
1211460000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 120 x 3 x 58.5 mm

Connector colour

Grey

Weight

9.96 g

Manufacturer part #

1211460000

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

3 mm

Width

3 mm

Height

58.5 mm

Length

120 mm

RoHS-compliant

Yes

Type

PAP PRV/PPV8 GR

Type

PAP PRV/PPV 8 GR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 314709 Weidmüller 1211460000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 314709 Weidmüller 1211460000 10 pc(s)

Description

Closing plate. P series, accessories, gray, 3 mm.

This text is machine translated.