• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1220310003 Sensor/actuator data cable M12 Plug, straight 30.00 cm No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator data cable
Connector type
Plug, straight
Connection side A
M12 plug, straight
Connection side B
RJ45
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

IE-C5DB4WE0003MCSA20-E

Product type

Sensor/actuator data cable

Connector type

Plug, straight

Connection side A

M12 plug, straight

Connection side B

RJ45

No. of pins

4

Cable length

30.00 cm

Jacket material

PUR

Factory colour

Black

Thread type connection side

M12

Cable colour

Black

Coding

D

max. cross section

0.36 mm²

IP20

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+90 °C

Manufacturer part #

1220310003

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1888789 Weidmüller 1220310003 Sensor/actuator data cable M12 Plug, straight 30.00 cm No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1888789 Weidmüller 1220310003 Sensor/actuator data cable M12 Plug, straight 30.00 cm No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?