• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1230120000 Grey 10 pc(s)

Packaging type
Piece
Type
Numbers
Factory colour
Grey
Imprint
1 - 16
Dim
(L x W x H) 225 x 2 x 100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Partition

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Grey

Imprint

1 - 16

Type

Numbers

Dim

(L x W x H) 225 x 2 x 100 mm

Weight

26.4 g

Manufacturer part #

1230120000

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

2 mm

Width

2 mm

Height

100 mm

Length

225 mm

RoHS-compliant

Yes

Type

TW PRV16 1-16

Type

TW PRV 16 1-16

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 314975 Weidmüller 1230120000 Grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 314975 Weidmüller 1230120000 Grey 10 pc(s)

Description

Partition. P series, accessories, gray, 2 mm, LABELLED 1-16, horizontal. The dividers for the shunting and potential distribution are used for the optical separation of functional units. For an optimum orientation in case of expansion and maintenance work, the printed versions of the dividers, in order to quickly identify individual clamping points.  The labelled and blank dividers are available for the 4, 8 and 16 floor shunting and potential distribution are available.

This text is machine translated.