LM 5.00/21/90 3.5SN OR BX
Screw terminal
5 mm
1
21
21
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Polyamide 6.6
Orange
Yes
Perpendicular (to the PCB)
25.2 g
1234180000
Yes
50 pc(s)
300 V
105.55 mm
17.3 mm
10 mm
LM 5.00/21/90 3.5SN OR BX
Datasheet 320031 Weidmüller 1234180000 Screw terminal 2.5 mm² Number of pins 21 Orange 50 pc(s)
User & Safety Instructions 320031 Weidmüller 1234180000 Screw terminal 2.5 mm² Number of pins 21 Orange 50 pc(s)