LM 5.00/10/180 3.5SN OR BX
Screw terminal
5 mm
1
10
10
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Perpendicular (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Parallel (to the PCB)
12 g
1234310000
Yes
50 pc(s)
300 V
50.55 mm
13.5 mm
13.8 mm
LM 5.00/10/180 3.5SN OR BX
not relevant
Datasheet 320041 Weidmüller 1234310000 Screw terminal 2.5 mm² Number of pins 10 Orange 50 pc(s)
User & Safety Instructions 320041 Weidmüller 1234310000 Screw terminal 2.5 mm² Number of pins 10 Orange 50 pc(s)