

LM 5.00/17/180 3.5SN OR BX
Screw terminal
5 mm
1
17
17
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Perpendicular (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Parallel (to the PCB)
20.4 g
1234390000
Yes
50 pc(s)
300 V
85.55 mm
13.5 mm
13.8 mm
LM 5.00/17/180 3.5SN OR BX
not relevant
Datasheet 320050 Weidmüller 1234390000 Screw terminal 2.5 mm² Number of pins 17 Orange 50 pc(s)
User & Safety Instructions 320050 Weidmüller 1234390000 Screw terminal 2.5 mm² Number of pins 17 Orange 50 pc(s)