LM 5.00/21/180 3.5SN OR BX
Screw terminal
5 mm
1
21
21
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Perpendicular (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Parallel (to the PCB)
25 g
1234430000
Yes
50 pc(s)
300 V
105.55 mm
13.5 mm
13.8 mm
LM 5.00/21/180 3.5SN OR BX
not relevant
Datasheet 320054 Weidmüller 1234430000 Screw terminal 2.5 mm² Number of pins 21 Orange 50 pc(s)
User & Safety Instructions 320054 Weidmüller 1234430000 Screw terminal 2.5 mm² Number of pins 21 Orange 50 pc(s)