PM 5.00/05/90 3.5SN OR BX
Screw terminal
5 mm
1
5
5
PM
6 mm
6 mm
Screw terminal
15 A
0.13 mm²
15 A
0.13 mm²
2.5 mm²
2.5 mm²
26
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
6 g
1234670000
Yes
100 pc(s)
300 V
25.6 mm
13.5 mm
8 mm
PM 5.00/05/90 3.5SN OR BX
not relevant
Datasheet 320072 Weidmüller 1234670000 Screw terminal 2.5 mm² Number of pins 5 Orange 100 pc(s)
User & Safety Instructions 320072 Weidmüller 1234670000 Screw terminal 2.5 mm² Number of pins 5 Orange 100 pc(s)