PM 5.00/10/90 3.5SN OR BX
Screw terminal
5 mm
1
10
10
PM
6 mm
6 mm
Screw terminal
15 A
0.13 mm²
15 A
0.13 mm²
2.5 mm²
2.5 mm²
26
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
12 g
1234720000
Yes
100 pc(s)
300 V
50.6 mm
13.5 mm
8 mm
PM 5.00/10/90 3.5SN OR BX
not relevant
Datasheet 320077 Weidmüller 1234720000 Screw terminal 2.5 mm² Number of pins 10 Orange 100 pc(s)
User & Safety Instructions 320077 Weidmüller 1234720000 Screw terminal 2.5 mm² Number of pins 10 Orange 100 pc(s)