
Highlights & Details
Belkin CAT5e S/UTP Patch cable
- IE-C5DS4 UG0020 MBSA 20-E
Technical specifications
- Operating temperature: -40 to + +70 °C
- Bending radius, min., repeated: 15x cable diameter
- Bending radius, min., once: 5x cable diameter
- Insulation diameter 1.5 mm
- Sheath diameter, max. 6.7 mm
- Net weight 161 g
- Material coat: Pure
- Product type
Patch cable
CAT 5e
S/UTP
- Connection type
RJ45
M12
- No. of A connectors
1 x
- Type A
M12 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
2.00 m
- Factory colour
Green
- Connector version
straight
- Cable features
Flame-retardant
incl. detent
22/7
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
100 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
- Halogen-free
Yes
- Design type
S/UTP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 201845 Weidmüller 1234750020 RJ45 / M12 Patch cable CAT 5e S/UTP 2.00 m Green Flame-retardant, incl. detent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 201845 Weidmüller 1234750020 RJ45 / M12 Patch cable CAT 5e S/UTP 2.00 m Green Flame-retardant, incl. detent 1 pc(s)
Description
Features
- Braided shield to the total cable
Hints
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

