• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1238750000 Sensor/actuator data cable (pre-fab) Plug, Plug 10 m No. of pins (RJ): 8P8C 1 pc(s)

Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug
Plug
Connector standard
RJ45
Connection side A
RJ45
Connection side B
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pre-fabricated RJ45 cable

  • IE-C5ED 8 UG 0100 A20 A20-E

Our service for you

Technical specifications

Type

IE-C5ED8UG0100A20A20-E

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug

Plug

Connector standard

RJ45

Connection side A

RJ45

Connection side B

RJ45

No. of pins

8P8C

Cable length

10 m

Jacket material

PUR

Cross-section (sensor/actuator wiring)

0.128 mm²

Connection

Plug

Features

Suitable for drag chains

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

1238750000

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 201869 Weidmüller 1238750000 Sensor/actuator data cable (pre-fab) Plug, Plug 10 m No. of pins (RJ): 8P8C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 201869 Weidmüller 1238750000 Sensor/actuator data cable (pre-fab) Plug, Plug 10 m No. of pins (RJ): 8P8C 1 pc(s)

Description

Pre-fabricated RJ45 cable. Drag chain cable, RJ45 IP20, RJ45 IP20, Cat 5 (ISO/IEC 11801)/CAT.5e (TIA T568-B), PUR, 10 m. Industrial Ethernet connection technology from Weidmüller offers the optimum solution for the infrastructure of your machine, plant or factory hall. You will receive the entire connection technology from a single source. Your advantages: IEC standard connector in the versions 1, 4, 5, 6 and 14, generally in Cat 6A in the steady-TEC ® technology. Pre-assembled cable and the meter, copper cables and fiber optic cable in IP20 and IP67. All relevant industrial connections: RJ45, M12, SC.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?