There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Industrial Ethernet switch
10 MBit/s
100 MBit/s
10 / 100 MBit/s
Unmanaged switch
1
1 x
1
RJ45
Yes
via terminal
951 g
53.6 mm
135 mm
105 mm
IE-MC-VL-1TX-1SCS
RJ45
IP30
Orange
Silver
24 V DC
0.16 A
85 °C
-40 °C
53.6
135 mm
105 mm
DC
TRUE
yes
Datasheet 201920 Weidmüller 1241420000 IE-MC-VL-1TX-1SCS Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions 201920 Weidmüller 1241420000 IE-MC-VL-1TX-1SCS Industrial Ethernet switch 10 / 100 MBit/s
The necessary accessories are required to use the article as described.