• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1250570000 Black 50 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Black
Dim
(L x W x H) 24.5 x 5.5 x 31 mm
Connector colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V-0
  • Length: 24.5 mm
  • operating temperature, max.: 120 °C
  • operating temperature, min.: -50 °C.
Packaging type

Piece

Factory colour

Black

Type

Blank

Dim

(L x W x H) 24.5 x 5.5 x 31 mm

Connector colour

Black

Manufacturer part #

1250570000

Content

50 pc(s)

Clamp width

5.5 mm

Material

Insulant

Width

5.5 mm

Height

31 mm

Length

24.5 mm

Series

WGK

Type

DP WGK 10 BK BX

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242126 Weidmüller 1250570000 Black 50 pc(s)