• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1262050000 Cable gland M20 3/4'' NPT Stainless steel 160 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Cable gland
External thread
M20
Material
Stainless steel
Internal thread
3/4'' NPT
Torque
40 Nm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cable gland

External thread

M20

Internal thread

3/4'' NPT

Torque

40 Nm

Material

Stainless steel

Min. temperature

-50 °C

Max. temperature

+120 °C

IP66

Spanner size

30 mm

Content

160 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1262050000

Type

ADAPS M20-NPT3/4-W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541679 Weidmüller 1262050000 Cable gland M20 3/4'' NPT Stainless steel 160 pc(s)

What kind of Cable Screw Connectors are you looking for?