• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1267950000 Blue 20 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Blue
Dim
(L x W x H) 120 x 10.2 x 73.1 mm
Weight
22.43 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Description carrier

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Blue

Type

Blank

Dim

(L x W x H) 120 x 10.2 x 73.1 mm

Weight

22.43 g

Manufacturer part #

1267950000

Industrial packaging

Yes

Content

20 pc(s)

Width

10.2 mm

Height

73.1 mm

Length

120 mm

RoHS-compliant

Yes

Type

BZT PRV8 BL 35X15

Type

BZT PRV 8 BL35X15

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 320695 Weidmüller 1267950000 Blue 20 pc(s)

User & Safety Instructions

User & Safety Instructions 320695 Weidmüller 1267950000 Blue 20 pc(s)

Description

Description carrier. P series, accessories, blue.

This text is machine translated.