• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1267990000 Blue 20 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Blue
Dim
(L x W x H) 70 x 10.2 x 47 mm
Weight
11.012 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Description carrier

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Blue

Type

Blank

Dim

(L x W x H) 70 x 10.2 x 47 mm

Weight

11.012 g

Manufacturer part #

1267990000

Industrial packaging

Yes

Content

20 pc(s)

Width

10.2 mm

Height

47 mm

Length

70 mm

RoHS-compliant

Yes

Type

BZT PRV4 BL 35X7.5

Type

BZT PRV 4 BL35X7.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 320698 Weidmüller 1267990000 Blue 20 pc(s)

User & Safety Instructions

User & Safety Instructions 320698 Weidmüller 1267990000 Blue 20 pc(s)

Description

Description carrier. P series, accessories, blue.

This text is machine translated.