• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1271240000 Sensor/actuator data cable Socket, straight 10 pc(s)

Product type
Sensor/actuator data cable
Connector type
Socket, straight
Connector standard
RJ45
Connection side B
RJ45 plug
Type
IE-PS-V04P-RJ45-FH-B
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector RJ45 tool

Our service for you

Technical specifications

Type

IE-PS-V04P-RJ45-FH-B

Product type

Sensor/actuator data cable

Connector type

Socket, straight

Connector standard

RJ45

Connection side B

RJ45 plug

Jacket material

Plastic

Connection

RJ45

IP67

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Push-Pull

Manufacturer part #

1271240000

Industrial packaging

Yes

Content

10 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 320731 Weidmüller 1271240000 Sensor/actuator data cable Socket, straight 10 pc(s)

User & Safety Instructions

User & Safety Instructions 320731 Weidmüller 1271240000 Sensor/actuator data cable Socket, straight 10 pc(s)

Description

RJ45 plug without the need for tools. RJ45 plug without the need for tools, version 4, CAT 6A/Class EA (ISO/IEC 11801, 2010). Push-pull connector set according to IEC 61076-3-106 Var.4 (IEC 24702) in plastic including RJ45.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?