• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1273890000 Cable gland PG16 Polyamide Grey 1 pc(s)

Image similar
Product type
Cable gland
Material
Polyamide
Clamp Ø
6.5 mm
Terminal Ø (max.)
9.5 mm
Factory colour
Grey
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material seal: TPE
  • Size: HQ
  • tightening torque, max.: 6 Nm
Product type

Cable gland

Factory colour

Grey

Internal thread

PG16

Material

Polyamide

Clamp Ø

6.5 mm

Terminal Ø (max.)

9.5 mm

Min. temperature

-40 °C

Max. temperature

+130 °C

IP68

Weight

13 g

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1273890000

Type

VG 16 HQ K68 6.5-9.5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1774605 Weidmüller 1273890000 Cable gland PG16 Polyamide Grey 1 pc(s)

Description

Cable gland VG 16 HQ K68 6.5-9.5

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)