PCB connector
8
8
1
3.5 mm
9.5 A
9.5 A
DIN 5264
8
Push-in connector
Spring-loaded terminal
Black
PA
1277880000
84 pc(s)
Copper
21 mm
15.2 mm
+120 °C
-50 °C
B2CF 3.50/08/180F SN BK BX
26 AWG - 16 AWG
(W x H) 21 mm x 15.2 mm
100 MΩ
0.14 mm² - 1.5 mm²
Tin plated
21 mm x 15.2 mm x 26.25 mm
300 V
8
1.5 mm²
Yes
25
yes
Datasheet 1952135 Weidmüller 1277880000 PCB connector Total number of pins 8 No. of rows 1 84 pc(s)
User & Safety Instructions 1952135 Weidmüller 1277880000 PCB connector Total number of pins 8 No. of rows 1 84 pc(s)