PCB connector
12
12
1
3.5 mm
9.5 A
9.5 A
DIN 5264
12
Push-in connector
Pull spring
Black
PA
1277900000
66 pc(s)
Copper
28 mm
15.2 mm
+120 °C
-50 °C
B2CF 3.50/12/180F SN BK BX
26 AWG - 16 AWG
(W x H) 28 mm x 15.2 mm
100 MΩ
0.14 mm² - 1.5 mm²
Tin plated
28 mm x 15.2 mm x 26.25 mm
300 V
12
1.5 mm²
Yes
25
not relevant
Datasheet 1952137 Weidmüller 1277900000 PCB connector Total number of pins 12 No. of rows 1 66 pc(s)
User & Safety Instructions 1952137 Weidmüller 1277900000 PCB connector Total number of pins 12 No. of rows 1 66 pc(s)