There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Industrial Ethernet switch
Unmanaged switch
2
1 x
RJ45
via terminal
680 g
36 mm
140 mm
105 mm
IE-CST-2TX-1RS232/485
RJ45
IP30
Orange
Silver
12 V DC
24 V DC
48 V DC
0.22 A
85 °C
-40 °C
yes
Datasheet 202235 Weidmüller 1285830000 IE-CST-2TX-1RS232/485 Industrial Ethernet switch
User & Safety Instructions 202235 Weidmüller 1285830000 IE-CST-2TX-1RS232/485 Industrial Ethernet switch
The necessary accessories are required to use the article as described.