• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1292140500 Sensor/actuator connector (pre-fab) 7/8" Socket, straight 5.00 m No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
7/8" socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/actuator cable

  • SAIL / 8 -7 / 8" BG-4-5.0 U

Technical specifications

Type

SAIL-7/8"BG-4-5.0U

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

7/8" socket, straight

No. of pins

4

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

300 V

Nominal current

9 A

Nominal current - rounded value

9 A

Cross-section (sensor/actuator wiring)

1.5 mm²

Connection

Open end cable

Thread type connection side

7/8"

Cable colour

Black

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

1292140500

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 202346 Weidmüller 1292140500 Sensor/actuator connector (pre-fab) 7/8" Socket, straight 5.00 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 202346 Weidmüller 1292140500 Sensor/actuator connector (pre-fab) 7/8" Socket, straight 5.00 m No. of pins (RJ): 4 1 pc(s)

Description

Sensor/actuator cable. Open on one side, 7/8" socket, straight, LED: No, PUR, halogens: No, poles: 4, shielded: No, 5 m. Sensor/actuator cables are used for the wiring of sensors and actuators, and to transfer data or performance in different applications. The molded cable offers a factory connected and tested the connection of the connector to the cable. The lines can be exposed to a wide range of conditions, such as: moisture, dust, heat, cold, shock or vibration. The 7/8" lines are usually used to power transfer.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?