

SAIL-7/8"BG-5-1.5U
Sensor/actuator connector (pre-fab)
Socket, straight
Sensor connector
Cable, open end
7/8" socket, straight
5
1.50 m
PUR
300 V
9 A
9 A
1.5 mm²
Open end cable
7/8"
Black
-30 °C
+90 °C
Screw-on
1292190150
1 pc(s)
Yes
8.70
TRUE
Multi-core
300 V
1.5 m
FALSE
5
-20-80 °C
-50-80 °C
0 mΩ
Gold
IP68
Connector 7/8 inch
Connector 7/8 inch
FALSE
9 A
yes
Datasheet 202366 Weidmüller 1292190150 Sensor/actuator connector (pre-fab) 7/8" Socket, straight 1.50 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 202366 Weidmüller 1292190150 Sensor/actuator connector (pre-fab) 7/8" Socket, straight 1.50 m No. of pins (RJ): 5 1 pc(s)