Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Computing & OfficeNetworksNetwork CablesNetwork Cables, 1-1 wired

Weidmüller 1312690050 RJ45 Patch cable CAT 5e S/UTP 5.00 m Green Flame-retardant, incl. detent 1 pc(s)

EAN:
Part number:
Item no:
A green fibre optic cable with two silver connectors at the ends, used for rapid data transmission in networks.
A green fibre optic cable with two silver connectors at the ends, used for rapid data transmission in networks.
Product type
Patch cable
Specification
CAT 5e
Shielding
S/UTP
Connection type
RJ45
Cable length
5.00 m
Datasheet (PDF)
Weidmüller
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description
  • Accessories

Highlights & Details

Belkin CAT5e S/UTP Patch cable

  • IE-C5IT4 UG 0050 B2 EB2E-X

Technical specifications

  • Arrangement of wires: Star quad
  • Number of wires: 4
  • Operating temperature: -40 °C to + +80 °C.
  • Bending radius, min., repeated: 10x diameter
  • Bending radius, min., once: 5x diameter
  • Inner sheath diameter 4.5 mm
  • Color sequence wires - wire pairs: White, yellow, blue, orange
  • Overall shield: Plastic foil, shielding braid made of copper wires
  • Insulation diameter 1.5 mm
  • Insulation resistance 500,000 Ω
  • Strands: 19
  • Sheath diameter, max. 6.7 mm
  • Net weight 402 g
  • Loop resistance: 120 Ω/km.
  • Signal runtime 4.8 ns/m
  • Silicone-free: Yes
  • Test voltage wire-wire shield 700 Vrms, 50 Hz, 1 min.
  • Material coat: Pure
Product type

Patch cable

CAT 5e

S/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

Green

Connector version

straight

Cable features

Flame-retardant

incl. detent

22/19

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Halogen-free

Yes

Design type

S/UTP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 202648 Weidmüller 1312690050 RJ45 Patch cable CAT 5e S/UTP 5.00 m Green Flame-retardant, incl. detent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 202648 Weidmüller 1312690050 RJ45 Patch cable CAT 5e S/UTP 5.00 m Green Flame-retardant, incl. detent 1 pc(s)

Description

The RJ45-Cable Fast Cat 5e offers more volume than the standard CAT5e cable and is perfect for use in 5 to 10 Base-T Networks and Giga bite Ethernet in the area. Delivery includes RJ45 plug (plug to plug) and the moulded strain relief.

Features

  • Braided shield to the total cable

Hints

The term S/UTP conforms to the old STP standard.

Description

The RJ45-Cable Fast Cat 5e offers more volume than the standard CAT5e cable and is perfect for use in 5 to 10 Base-T Networks and Giga bite Ethernet in the area. Delivery includes RJ45 plug (plug to plug) and the moulded strain relief.

Features

  • Braided shield to the total cable

Hints

The term S/UTP conforms to the old STP standard.

What kind of Network Cables, 1-1 wired are you looking for?

  • CAT 8 network cable
  • CAT6 network cable
  • LAN cable (10m)
  • LAN cable (15m)
  • LAN cable (1m)
  • LAN cable (20m)
  • LAN cable (25m)
  • LAN cable (2m)
  • LAN cable (30m)
  • LAN cable (3m)
  • LAN cable (50m)
  • LAN cable (5m)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White

Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White

Conrad Electronic

€ 5.99*
TRU COMPONENTS Lead marker Writing area: 20 x 13 mm Ecru 100 pc(s)

TRU COMPONENTS Lead marker Writing area: 20 x 13 mm Ecru 100 pc(s)

Conrad Electronic

€ 9.99*
Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal

Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal

Conrad Electronic

€ 4.29*
Ethernet cable latch repair kit Renkforce RF-NW-RC RF-4480068 10 pc(s)

Ethernet cable latch repair kit Renkforce RF-NW-RC RF-4480068 10 pc(s)

Conrad Electronic

€ 5.49*
TRU COMPONENTS TE-6259188 Lead marker Writing area: 25 x 9 mm Ecru 1 pc(s)

TRU COMPONENTS TE-6259188 Lead marker Writing area: 25 x 9 mm Ecru 1 pc(s)

Conrad Electronic

€ 0.09*
Lumberg 2533 01 2533 01 Protective Cap - RJ45 RJ45 Black

Lumberg 2533 01 2533 01 Protective Cap - RJ45 RJ45 Black

Conrad Electronic

€ 0.63*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list