• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1323730000 TM-I 12/18 MC NE WS Device markers Fitting type: Cable tie White No. of markers: 240 240 pc(s)

Product type
Device markers
Fitting type
Cable tie
Type
TM-I 12/18 MC NE WS
Material
PA66
Features
UL94 flammability rating
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 0.309 g
  • flammability class according to UL 94: V-2
Type

TM-I 12/18 MC NE WS

Product type

Device markers

Fitting type

Cable tie

Material

PA66

Features

UL94 flammability rating

Series

TM-I

Min. temperature

-40 °C

Max. temperature

+100 °C

Factory colour

White

No. of markers

240

Dim

(L x W x H) 30 x 4 x 30 mm

Halogen-free

Yes

Content

240 pc(s)

Suitable for diameters

4 mm

Width

4 mm

Height

30 mm

Length

30 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1951492 Weidmüller 1323730000 TM-I 12/18 MC NE WS Device markers Fitting type: Cable tie White No. of markers: 240 240 pc(s)

User & Safety Instructions

User & Safety Instructions 1951492 Weidmüller 1323730000 TM-I 12/18 MC NE WS Device markers Fitting type: Cable tie White No. of markers: 240 240 pc(s)

What kind of Cable Labelling Kits are you looking for?