• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1327690000 CC-M 30/60 ST Device markers Fitting type: Clip Writing area: 30 x 60 mm Silver No. of markers: 10

Product type
Device markers
Fitting type
Clip
Writing area length
30 mm
Writing area width
60 mm
Type
CC-M 30/60 ST
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Device marker

Our service for you

Technical specifications

  • Depth: 0.5 mm
  • Net weight: 6,824 g
Type

CC-M 30/60 ST

Product type

Device markers

Fitting type

Clip

Writing area length

30 mm

Writing area width

60 mm

Writing area

30 x 60 mm

Material

Stainless steel

Suited for series

Badge

Devices and appliances

Universal usage

Features

Printable

Series

CC

Min. temperature

-55 °C

Max. temperature

+130 °C

Factory colour

Silver

No. of markers

100

Dim

(L x W x H) 30 x 60 x 30 mm

Industrial packaging

Yes

Content

100 pc(s)

Width

60 mm

Height

30 mm

Length

30 mm

RoHS-compliant

Yes

Silver

60

30 mm

0.5 m

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 321281 Weidmüller 1327690000 CC-M 30/60 ST Device markers Fitting type: Clip Writing area: 30 x 60 mm Silver No. of markers: 10

User & Safety Instructions

User & Safety Instructions 321281 Weidmüller 1327690000 CC-M 30/60 ST Device markers Fitting type: Clip Writing area: 30 x 60 mm Silver No. of markers: 10

Description

Device markers. 30 x 60 mm, stainless steel. With the weidmüller geratemarkierern correspond to users of the device labelling obligation. For devices of well-known manufacturers Weidmüller offers specially tuned markers, whether in classical adhesive technology or faster locking technology with original labels. Users can use the device marker, with appropriate software and system compatible printer or plotter systems, self-labelling.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?