• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1335150000 Black 1 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Black
Dim
(L x W x H) 250 x 25.1 x 6.2 mm
Manufacturer part #
1335150000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Factory colour

Black

Type

Blank

Dim

(L x W x H) 250 x 25.1 x 6.2 mm

Manufacturer part #

1335150000

Content

1 pc(s)

Material

Plastic

Width

25.1 mm

Height

6.2 mm

Length

250 mm

RoHS-compliant

Yes

Type

SET CH20M BUS 250MM TS 35X15

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539490 Weidmüller 1335150000 Black 1 pc(s)