• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1336280000 PCB connector Total number of pins 12 24 pc(s)

Product type
PCB connector
Total no. of pins
12
CS
5.08 mm
Content
24 pc(s)
Total number of pins
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 12
  • Content 24 pc(s)

Our service for you

Technical specifications

  • Depth: 30 mm
  • Insulation material: PBT
  • Storage temperature: -25 °C to +55 °C.
  • Stripped length: 10 mm
  • Conductor connection technology: PUSH-IN, spring connection
  • Conductor outlet direction: 180°
  • Insertion force/pole 7 N.
  • Draw force/pole 5.5 N.
  • Short-term current strength: 3 x 1s with 120 A.
  • Color actuators: orange
  • Actuator material: PBT
  • Mandrel 2.8 mm x 2 mm
Product type

PCB connector

Total no. of pins

12

Total number of pins

12

CS

5.08 mm

Nominal current

14 A

Nominal current - rounded value

14 A

DIN standard

DIN 5264

Connection

Push-in connector

Spring-loaded terminal

Factory colour

Black

Case material

PA

Manufacturer part #

1336280000

Content

24 pc(s)

Contact material

CuSn

Height

14.2 mm

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

SLF 5.08/12/180F SN BK BX

26 AWG - 12 AWG

Dim

14.2 mm x 30

Resistance

4.5 mΩ

Insulation resistance

100 MΩ

Clamping range diameter mm

0.13 mm² - 3.31 mm²

Connector contact surface

Tin plated

Dimensions

14.2 mm x 30 mm

Nominal voltage

300 V

Number of pins

12

Cross section

2.5 mm²

RoHS-compliant

Yes

Mating cycles

25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1951185 Weidmüller 1336280000 PCB connector Total number of pins 12 24 pc(s)

User & Safety Instructions

User & Safety Instructions 1951185 Weidmüller 1336280000 PCB connector Total number of pins 12 24 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?