• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1353480000 PCB connector Total number of pins 3 No. of rows 1 42 pc(s)

Product type
PCB connector
Total no. of pins
3
CS
5.08 mm
Content
42 pc(s)
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 3
  • No. of rows 1
  • Content 42 pc(s)

Our service for you

Technical specifications

  • Depth: 22.2 mm
  • Insulation material: PBT
  • Storage temperature: -25 °C to +55 °C.
  • Stripped length: 7 mm
  • Tightening torque 0.4 Nm - 0.5 Nm
  • M2.5 terminal screws
  • Conductor connection technology: Draw connection
  • Conductor outlet direction: 180°
  • Plug power/pole 4 N.
  • Pulling force/pole: 3 N.
  • Short-term current strength: 3 x 1s with 120 A.
  • Mandrel 2.8 mm x 2 mm, 2.4 mm
Product type

PCB connector

Total no. of pins

3

Total number of pins

3

No. of rows

1

CS

5.08 mm

Nominal current

15 A

Nominal current - rounded value

15 A

DIN standard

DIN 5264-A

Pins per row

3

Connection

Screws

Plug

Factory colour

Orange

Case material

PA

Manufacturer part #

1353480000

Content

42 pc(s)

Contact material

CuSn

Height

15.3 mm

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

SLS 5.08/03/180DF SN OR BX

26 AWG - 12 AWG

Dim

15.3 mm x 22.2

Resistance

4.5 mΩ

Insulation resistance

100 MΩ

Clamping range diameter mm

0.13 mm² - 3.31 mm²

Connector contact surface

Tin plated

Dimensions

15.3 mm x 22.2 mm

Nominal voltage

300 V

Number of pins

3

RoHS-compliant

Yes

Mating cycles

25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952270 Weidmüller 1353480000 PCB connector Total number of pins 3 No. of rows 1 42 pc(s)

User & Safety Instructions

User & Safety Instructions 1952270 Weidmüller 1353480000 PCB connector Total number of pins 3 No. of rows 1 42 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?