PCB connector
3
3
5.08 mm
14 A
14 A
DIN 5264
Push-in connector
Spring-loaded terminal
Orange
PA
1353590000
42 pc(s)
CuSn
14.2 mm
+100 °C
-50 °C
SLF 5.08/03/180DF SN OR BX
26 AWG - 12 AWG
14.2 mm x 31
4.5 mΩ
100 MΩ
0.13 mm² - 3.31 mm²
Tin plated
14.2 mm x 31 mm
300 V
3
2.5 mm²
Yes
25
not relevant
Datasheet 1951203 Weidmüller 1353590000 PCB connector Total number of pins 3 42 pc(s)
User & Safety Instructions 1951203 Weidmüller 1353590000 PCB connector Total number of pins 3 42 pc(s)