• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1359680000 PCB connector Total number of pins 22 No. of rows 1 235 pc(s)

Product type
PCB connector
Total no. of pins
22
CS
3.5 mm
Content
235 pc(s)
Total number of pins
22
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 22
  • No. of rows 1
  • Content 235 pc(s)

Our service for you

Technical specifications

  • Depth: 14.2 mm
  • PCB mounting: THT/THR solder connection
  • Departure angle: 90°
  • Number of solder pins per pin: 1
  • Mounting hole diameter 1.3 mm
  • Insulating material: LCP GF
  • Storage temperature: -25 °C to +55 °C.
  • Touch protection: IP20
  • Insertion force/pin 3.5 N
  • Pulling force/pole: 2.5 N.
  • Short-term current strength: 3 x 1s with 80 A.
  • Soldering pin length 1.5 mm
  • External diameter of solder pad: 2.1 mm
  • Template hole diameter 1.9 mm
Product type

PCB connector

Total no. of pins

22

Total number of pins

22

No. of rows

1

CS

3.5 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Pins per row

22

Connection

THT

THR

Soldering

Factory colour

Black

Case material

PA

Manufacturer part #

1359680000

Content

235 pc(s)

Contact material

Copper

Width

39.9 mm

Height

12.3 mm

Max. temperature

+120 °C

Min. temperature

-50 °C

Type

S2C-SMT 3.50/22/90G 1.5SN BK RL

Dim

(W x H) 39.9 mm x 12.3 mm

Insulation resistance

100 MΩ

Connector contact surface

Tin plated

Dimensions

39.9 mm x 12.3 mm x 14.2 mm

Nominal voltage

150 V

Number of pins

22

RoHS-compliant

Yes

Mating cycles

25

Pin length

1.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950879 Weidmüller 1359680000 PCB connector Total number of pins 22 No. of rows 1 235 pc(s)

User & Safety Instructions

User & Safety Instructions 1950879 Weidmüller 1359680000 PCB connector Total number of pins 22 No. of rows 1 235 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?