• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1364560000 PCB connector Total number of pins 18 No. of rows 1 50 pc(s)

Product type
PCB connector
Total no. of pins
18
Connector type
PCB connector
CS
3.81 mm
Content
50 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 18
  • No. of rows 1
  • Content 50 pc(s)

Our service for you

Technical specifications

Product type

PCB connector

Total no. of pins

18

Connector type

PCB connector

Total number of pins

18

No. of rows

1

CS

3.81 mm

Pins per row

18

Connection

THR

Case material

PA

Manufacturer part #

1364560000

Content

50 pc(s)

Max. temperature

120 °C

Min. temperature

-50 °C

Type

SC 3.81/18/270F 3.2SN OR BX

Connector contact surface

Tin

Number of pins

18

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1952333 Weidmüller 1364560000 PCB connector Total number of pins 18 No. of rows 1 50 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?