PCB connector
4
4
1
5.08 mm
18.5 A
18.5 A
DIN 5264
4
Push-in connector
Spring-loaded terminal
Orange
PA
1368830000
78 pc(s)
CuSn
22.32 mm
14.2 mm
+100 °C
-50 °C
BLF 5.08HC/04/180B SN OR BX
26 AWG - 12 AWG
(W x H) 22.32 mm x 14.2 mm
5 mΩ
100 MΩ
0.13 mm² - 3.31 mm²
Tin plated
22.32 mm x 14.2 mm x 27.7 mm
300 V
4
2.5 mm²
Yes
25
not relevant
Datasheet 1952336 Weidmüller 1368830000 PCB connector Total number of pins 4 No. of rows 1 78 pc(s)
User & Safety Instructions 1952336 Weidmüller 1368830000 PCB connector Total number of pins 4 No. of rows 1 78 pc(s)
The necessary accessories are required to use the article as described.