• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1373440000 Sensor/actuator connector (accessories) M23 1 pc(s)

Image similar
Product type
Sensor/actuator connector (accessories)
Thread type connection side
M23
Type
SAIE-M23S-S-EM-M20
IP rating
IP67
IP69K
Min. temperature
-40 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing base material: Copper-zinc alloy
  • Temperature range Housing: -40 °C - +125 °C
  • Shield connection: Yes
Type

SAIE-M23S-S-EM-M20

Product type

Sensor/actuator connector (accessories)

Thread type connection side

M23

IP67

IP69K

Min. temperature

-40 °C

Max. temperature

+125 °C

Manufacturer part #

1373440000

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242276 Weidmüller 1373440000 Sensor/actuator connector (accessories) M23 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?