PCB connector
28
28
1
3.5 mm
9.5 A
9.5 A
DIN 5264
28
Push-in connector
Spring-loaded terminal
Black
PA
1375830000
30 pc(s)
Copper
55.9 mm
17.25 mm
+120 °C
-50 °C
B2CF 3.50/28/180LH SN BK BX
26 AWG - 16 AWG
(W x H) 55.9 mm x 17.25 mm
100 MΩ
0.14 mm² - 1.5 mm²
Tin plated
55.9 mm x 17.25 mm x 29.9 mm
300 V
28
1.5 mm²
Yes
25
not relevant
Datasheet 1950277 Weidmüller 1375830000 PCB connector Total number of pins 28 No. of rows 1 30 pc(s)
User & Safety Instructions 1950277 Weidmüller 1375830000 PCB connector Total number of pins 28 No. of rows 1 30 pc(s)