PCB connector
16
16
1
3.5 mm
9.5 A
9.5 A
DIN 5264
16
Push-in connector
Spring-loaded terminal
Orange
PA
1375950000
54 pc(s)
Copper
34.9 mm
17.25 mm
+120 °C
-50 °C
B2CF 3.50/16/180LH SN OR BX
26 AWG - 16 AWG
(W x H) 34.9 mm x 17.25 mm
100 MΩ
0.14 mm² - 1.5 mm²
Tin plated
34.9 mm x 17.25 mm x 29.9 mm
300 V
16
1.5 mm²
Yes
25
Datasheet 1952351 Weidmüller 1375950000 PCB connector Total number of pins 16 No. of rows 1 54 pc(s)
User & Safety Instructions 1952351 Weidmüller 1375950000 PCB connector Total number of pins 16 No. of rows 1 54 pc(s)