• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1376370000 PCB connector Total number of pins 11 No. of rows 1 14 pc(s)

Product type
PCB connector
Total no. of pins
11
CS
3.5 mm
Content
14 pc(s)
Total number of pins
11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 11
  • No. of rows 1
  • Content 14 pc(s)

Our service for you

Technical specifications

  • Depth: 11.85 mm
  • PCB mounting: THT solder connection
  • Outlet angle: 180°
  • Number of solder pins per pin: 1
  • Mounting hole diameter 1.3 mm
  • Insulation material: PBT
  • Storage temperature: -25 °C to +55 °C.
  • Touch protection: IP20
  • Insertion force/pole 8 N.
  • Pulling power/pole: 7 N.
  • Short-term current strength: 3 x 1s with 100 A.
  • Solder pin length 3.2 mm
Product type

PCB connector

Total no. of pins

11

Total number of pins

11

No. of rows

1

CS

3.5 mm

Nominal current

9 A

Nominal current - rounded value

9 A

Pins per row

11

Connection

THT

Soldering

Factory colour

Orange

Case material

PA

Manufacturer part #

1376370000

Content

14 pc(s)

Contact material

CuSn

Height

14.3 mm

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

BLL 3.50/11/180 3.2SN OR TU

Dim

14.3 mm x 11.85

Resistance

5 mΩ

Insulation resistance

100 MΩ

Connector contact surface

Tin plated

Dimensions

14.3 mm x 11.85 mm

Nominal voltage

300 V

Number of pins

11

RoHS-compliant

Yes

Mating cycles

25

Pin length

3.2 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950281 Weidmüller 1376370000 PCB connector Total number of pins 11 No. of rows 1 14 pc(s)

User & Safety Instructions

User & Safety Instructions 1950281 Weidmüller 1376370000 PCB connector Total number of pins 11 No. of rows 1 14 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?