• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1393420000 Serial continuity 20.50 mm Screws Beige 10 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
70 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circuit series terminal

  • WDU 70N/35 IR

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

16 mm²

Cross section (flexible) (max.)

70 mm²

Cross section (inflexible) (min.)

16 mm²

Cross section (inflexible) (max.)

16 mm²

Clamp width

20.50 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Beige

Nominal current

232 A

Nominal current - rounded value

232 A

Min. stripping length

6 mm

Stripping length (max.)

22 mm

Manufacturer part #

1393420000

Content

10 pc(s)

Type

WDU 70N/35 IR

Dim

(L x W x H) 85 x 20.50 x 75 mm

Width

20.50 mm

Height

75 mm

Length

85 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952826 Weidmüller 1393420000 Serial continuity 20.50 mm Screws Beige 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1952826 Weidmüller 1393420000 Serial continuity 20.50 mm Screws Beige 10 pc(s) Piece