• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1401640000 PCB connector Total number of pins 4 No. of rows 1 100 pc(s)

Product type
PCB connector
Total no. of pins
4
CS
5.08 mm
Content
100 pc(s)
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 4
  • No. of rows 1
  • Content 100 pc(s)

Our service for you

Technical specifications

  • Depth: 12 mm
  • PCB mounting: THT solder connection
  • Departure angle: 90°
  • Number of solder pins per pin: 1
  • Insulating material: PA GF
  • Storage temperature: -25 °C to +55 °C.
  • Insertion force/pole 10 N.
  • Pulling force/pole: 7.5 N.
  • Solder pin length 3.2 mm
Product type

PCB connector

Total no. of pins

4

Total number of pins

4

No. of rows

1

CS

5.08 mm

Nominal current

18.5 A

Nominal current - rounded value

18.5 A

Pins per row

4

Connection

THT

Soldering

Factory colour

Green

Case material

PA

Manufacturer part #

1401640000

Content

100 pc(s)

Contact material

CuMg

Width

20.32 mm

Height

11.7 mm

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

SL 5.08HC/04/90 3.2SN GN BX

Dim

(W x H) 20.32 mm x 11.7 mm

Resistance

5 mΩ

Insulation resistance

100 MΩ

Connector contact surface

Tin plated

Dimensions

20.32 mm x 11.7 mm x 12 mm

Nominal voltage

300 V

Number of pins

4

RoHS-compliant

Yes

Mating cycles

25

Pin length

3.2 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952374 Weidmüller 1401640000 PCB connector Total number of pins 4 No. of rows 1 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1952374 Weidmüller 1401640000 PCB connector Total number of pins 4 No. of rows 1 100 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?