• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1423260000 HSS-HF 4.8-9.5 EL Y13M Device markers Yellow 13 m

Product type
Device markers
Type
HSS-HF 4.8-9.5 EL Y13M
Material
Polyolefin
Features
Halogen-free
Series
HSS-HF
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weidmüller terminal markers twin mark HSS HF 4.8-9.5 EL Y

Our service for you

Technical specifications

  • Depth: 1.2 mm
  • Net weight: 259 g
  • Conductor cross-section, max.: 16 mm²
  • Conductor cross-section, min.: 4 mm²
Type

HSS-HF 4.8-9.5 EL Y13M

Product type

Device markers

Material

Polyolefin

Features

Halogen-free

Series

HSS-HF

Min. temperature

-55 °C

Max. temperature

+105 °C

Suitable for outside Ø (min.)

4.8 mm

Suitable for outside Ø (max.)

9.5 mm

Factory colour

Yellow

Dim

(L x W) 13 m x 15.1 mm

Halogen-free

Yes

Content

13 m

Dimensions

1.2 mm

Width

15.1 mm

Length

13 m

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1948640 Weidmüller 1423260000 HSS-HF 4.8-9.5 EL Y13M Device markers Yellow 13 m

User & Safety Instructions

User & Safety Instructions 1948640 Weidmüller 1423260000 HSS-HF 4.8-9.5 EL Y13M Device markers Yellow 13 m

Description

Terminal markers twin mark HSS HF 4.8-9.5 EL Y

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?