• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1424270300 Sensor/actuator connector (pre-fab) M12 3.00 m No. of pins (RJ): 12 1 pc(s) Piece

Product type
Sensor/actuator connector (pre-fab)
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
Cable, open end
No. of pins
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAIL-M12BG-12S3.0U

Product type

Sensor/actuator connector (pre-fab)

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

Cable, open end

No. of pins

12

Cable length

3.00 m

Jacket material

PUR

Nominal voltage

30 V

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Cross-section (sensor/actuator wiring)

0.14 mm²

Connection

Open cable end

M12 socket

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

Gold

Contact surface

Gold plated

Features

PUR jacket

Shielded

Halogen-free

Min. temperature

-40 °C

Max. temperature

90 °C

Manufacturer part #

1424270300

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1952395 Weidmüller 1424270300 Sensor/actuator connector (pre-fab) M12 3.00 m No. of pins (RJ): 12 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1952395 Weidmüller 1424270300 Sensor/actuator connector (pre-fab) M12 3.00 m No. of pins (RJ): 12 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?