• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1427240000 PCB connector Total number of pins 3 30 pc(s)

Product type
PCB connector
Total no. of pins
3
CS
7.62 mm
Content
30 pc(s)
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 3
  • Content 30 pc(s)

Our service for you

Technical specifications

  • Insulating material: PA GF
  • Storage temperature: -25 °C to +55 °C.
  • Stripped length: 12 mm
  • Creepage distance min.: 12.7 mm
  • Air distance min.: 12.7 mm
  • Conductor connection technology: PUSH-IN
  • Conductor outlet direction: 180°
  • Touch protection: IP20 inserted
  • Tightening torque screw flange: 0.2 Nm - 0.3 Nm
  • Short-term current strength: 3 x 1s with 420 A.
Product type

PCB connector

Total no. of pins

3

Total number of pins

3

CS

7.62 mm

Nominal current

39 A

Nominal current - rounded value

39 A

Connection

Push-in connector

Factory colour

Black

Case material

PA

Manufacturer part #

1427240000

Content

30 pc(s)

Contact material

Copper

Max. temperature

+125 °C

Min. temperature

-50 °C

Type

SVF 7.62HP/03/180SFMF3 SN BK BX

24 AWG - 10 AWG

Resistance

4.5 mΩ

Insulation resistance

100 MΩ

Clamping range diameter mm

0.5 mm² -10 °c mm²

Connector contact surface

Tin plated

Nominal voltage

600 V

Number of pins

3

RoHS-compliant

Yes

Mating cycles

25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1951239 Weidmüller 1427240000 PCB connector Total number of pins 3 30 pc(s)

User & Safety Instructions

User & Safety Instructions 1951239 Weidmüller 1427240000 PCB connector Total number of pins 3 30 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?