• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1430760000 1 m

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 7.4 x 1 x 2.85 mm
Weight
20 g
Manufacturer part #
1430760000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

  • ADP 4/1000

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 7.4 x 1 x 2.85 mm

Weight

20 g

Manufacturer part #

1430760000

Content

1 m

Width

1 mm

Height

2.85 mm

Length

7.4 mm

RoHS-compliant

Yes

Series

SAK

Type

ADP 4/1000

Type

ADP 4/1000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 394010 Weidmüller 1430760000 1 m

User & Safety Instructions

User & Safety Instructions 394010 Weidmüller 1430760000 1 m

Description

Cover plate. SAK Series, accessories, transparent

This text is machine translated.