• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1440850000 PCB connector 20 pc(s) Box

Product type
PCB connector
Content
20 pc(s)
Packaging type
Box
Factory colour
Black
Case material
PA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connectors (conductor connection), box

  • Content 20 pc(s)

Technical specifications

Packaging type

Box

Product type

PCB connector

Factory colour

Black

Case material

PA

Manufacturer part #

1440850000

Content

20 pc(s)

Contact material

Copper

Max. temperature

100 °C

Min. temperature

-50 °C

Type

SVF/BVF 7.62HP COUPLE SET

Flexible PCB-connector

Black

Other

Uncoated

-50-100 °C

9011

III

2

Tubular cable

Copper

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3749945 Weidmüller 1440850000 PCB connector 20 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3749945 Weidmüller 1440850000 PCB connector 20 pc(s) Box

Description

Pluggable PCB connection with innovative connection technology for safe and intuitive use.

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?