PCB connector
4
4
7.62 mm
40.5 A
40.5 A
THT
Soldering
Black
PA
1464290000
48 pc(s)
Copper
14.9 mm
+130 °C
-50 °C
SV 7.62HP/04/90MF4 3.5SN BK BX
14.9 mm x 28.3
Tin plated
14.9 mm x 28.3 mm
300 V
4
Yes
not relevant
Datasheet 1950936 Weidmüller 1464290000 PCB connector Total number of pins 4 48 pc(s)
User & Safety Instructions 1950936 Weidmüller 1464290000 PCB connector Total number of pins 4 48 pc(s)