• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1464340000 PCB connector Total number of pins 4 No. of rows 1 48 pc(s)

Product type
PCB connector
Total no. of pins
4
CS
7.62 mm
Content
48 pc(s)
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 4
  • No. of rows 1
  • Content 48 pc(s)

Our service for you

Technical specifications

Product type

PCB connector

Total no. of pins

4

Total number of pins

4

No. of rows

1

CS

7.62 mm

Nominal current

40.5 A

Nominal current - rounded value

40.5 A

Pins per row

4

Connection

THT

Soldering

Factory colour

Black

Case material

PA

Manufacturer part #

1464340000

Content

48 pc(s)

Contact material

Copper

Height

14.9 mm

Max. temperature

+130 °C

Min. temperature

-50 °C

Type

SV 7.62HP/04/270MF2 3.5SN BK BX

Dim

14.9 mm x 28.3

Connector contact surface

Tin plated

Dimensions

14.9 mm x 28.3 mm

Nominal voltage

300 V

Number of pins

4

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950937 Weidmüller 1464340000 PCB connector Total number of pins 4 No. of rows 1 48 pc(s)

User & Safety Instructions

User & Safety Instructions 1950937 Weidmüller 1464340000 PCB connector Total number of pins 4 No. of rows 1 48 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?