• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1467960000 Sensor/actuator connector (pre-fab) 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Type
SAIE-M12B-4-T-0.2U-M16
Manufacturer part #
1467960000
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIE-M12B-4-T-0.2U-M16

Product type

Sensor/actuator connector (pre-fab)

Manufacturer part #

1467960000

Content

1 pc(s)

RoHS-compliant

Yes

Front mounting

63 V

0.2 m

4

Zinc

Other

Gold

IP67

12 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1949229 Weidmüller 1467960000 Sensor/actuator connector (pre-fab) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1949229 Weidmüller 1467960000 Sensor/actuator connector (pre-fab) 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?