LL2N 5.08/08/90 3.2SN BK BX
Screw terminal
5.08 mm
2
8
8
LL
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Black
14.53 g
1469620000
50 pc(s)
300 V
18.43 mm
34.32 mm
21.99 mm
LL2N 5.08/08/90 3.2SN BK BX
not relevant
Datasheet 1950331 Weidmüller 1469620000 Screw terminal 4 mm² Number of pins 8 Black 50 pc(s)
User & Safety Instructions 1950331 Weidmüller 1469620000 Screw terminal 4 mm² Number of pins 8 Black 50 pc(s)