• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1471490000 Sensor/actuator connector 7/8" Plug, mount No. of pins (RJ): 5 1 pc(s)

Product type
Sensor/actuator connector
Connector type
Plug, mount
Connector standard
Sensor connector
No. of pins
5
Nominal voltage
300 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIE-7/8-S-5-0.2U-M20

Product type

Sensor/actuator connector

Connector type

Plug, mount

Connector standard

Sensor connector

No. of pins

5

Nominal voltage

300 V

Nominal current

8 A

Nominal current - rounded value

8 A

Cross-section (sensor/actuator wiring)

0.75 mm²

Thread type connection side

7/8"

Thread type (wiring and installation)

7/8"

Contact material

CuZn

Contact surface

Gold plated

Features

Halogen-free

Manufacturer part #

1471490000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1913325 Weidmüller 1471490000 Sensor/actuator connector 7/8" Plug, mount No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1913325 Weidmüller 1471490000 Sensor/actuator connector 7/8" Plug, mount No. of pins (RJ): 5 1 pc(s)

Description

For the device-side connection in the field of sensor actuator wiring installation in various connector is required.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?