• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1472300000 Comb connector Number of pins 3 50 pc(s) Piece

Packaging type
Piece
Product type
Comb connector
CS
5.08 mm
Pins per row
3
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Comb connector

Our service for you

Technical specifications

Packaging type

Piece

Type

LPA QB 3

Product type

Comb connector

CS

5.08 mm

Pins per row

3

Number of pins

3

Enclosure material

Polyamide 6.6

Wire protection

Yes

Weight

0.78 g

Manufacturer part #

1472300000

Industrial packaging

Yes

Content

50 pc(s)

Width

30 mm

Height

160 mm

Length

15 mm

Type

LPA QB3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 321821 Weidmüller 1472300000 Comb connector Number of pins 3 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 321821 Weidmüller 1472300000 Comb connector Number of pins 3 50 pc(s) Piece